
M12A-12BMMM-PL8B01 | |
|---|---|
DigiKey Part Number | 1754-M12A-12BMMM-PL8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12BMMM-PL8B01 |
Description | CIR CBL 12POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,11000 Kč | 339,11 Kč |
| 10 | 288,09800 Kč | 2 880,98 Kč |
| 25 | 270,06200 Kč | 6 751,55 Kč |
| 50 | 257,16500 Kč | 12 858,25 Kč |
| 100 | 244,89780 Kč | 24 489,78 Kč |
| 250 | 229,57736 Kč | 57 394,34 Kč |
| 500 | 218,63070 Kč | 109 315,35 Kč |
| 1 000 | 208,21005 Kč | 208 210,05 Kč |
| Unit Price without VAT: | 339,11000 Kč |
|---|---|
| Unit Price with VAT: | 410,32310 Kč |




