
M12A-12BMMM-SL8B01 | |
|---|---|
DigiKey Part Number | M12A-12BMMM-SL8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12BMMM-SL8B01 |
Description | CIR CBL 12POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| 10 | 312,24900 Kč | 3 122,49 Kč |
| 30 | 288,93900 Kč | 8 668,17 Kč |
| 50 | 278,71300 Kč | 13 935,65 Kč |
| 100 | 265,41540 Kč | 26 541,54 Kč |
| 250 | 248,81112 Kč | 62 202,78 Kč |
| 500 | 236,95060 Kč | 118 475,30 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |





