Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072M12-12-1-1-S-00100

DigiKey Part Number
1175-1072M12-12-1-1-S-00100-ND
Manufacturer
Manufacturer Product Number
1072M12-12-1-1-S-00100
Description
CIR CBL 12POS RCPT TO WIRE 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
CNC Tech
Length
3.28' (1.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
12
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,81000 Kč370,81 Kč
10315,14700 Kč3 151,47 Kč
25295,39720 Kč7 384,93 Kč
50281,30320 Kč14 065,16 Kč
100267,87850 Kč26 787,85 Kč
250251,12192 Kč62 780,48 Kč
500239,14960 Kč119 574,80 Kč
Manufacturers Standard Package
Unit Price without VAT:370,81000 Kč
Unit Price with VAT:448,68010 Kč