
M12A-08BFFA-SR7001 | |
|---|---|
DigiKey Part Number | 1754-M12A-08BFFA-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08BFFA-SR7001 |
Description | M SERIES, M12, 2A, 08 PINS, FIEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,86000 Kč | 249,86 Kč |
| 10 | 212,35200 Kč | 2 123,52 Kč |
| 25 | 199,04880 Kč | 4 976,22 Kč |
| 50 | 189,54680 Kč | 9 477,34 Kč |
| 100 | 180,50160 Kč | 18 050,16 Kč |
| 250 | 169,20664 Kč | 42 301,66 Kč |
| 500 | 161,13860 Kč | 80 569,30 Kč |
| 1 000 | 153,45618 Kč | 153 456,18 Kč |
| Unit Price without VAT: | 249,86000 Kč |
|---|---|
| Unit Price with VAT: | 302,33060 Kč |





