
IA-A05M-A05M-0000-01 | |
|---|---|
DigiKey Part Number | 1754-IA-A05M-A05M-0000-01-ND |
Manufacturer | |
Manufacturer Product Number | IA-A05M-A05M-0000-01 |
Description | CONN ADAPTER 5P-5P M-M INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Male Pins/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions (Convert From) 5 |
Manufacturer Amphenol LTW | Number of Positions (Convert To) 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Housing Material Thermoplastic |
Connector Style Standard | Ingress Protection IP68 - Dust Tight, Waterproof |
Convert From (Adapter End) Male Pins | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Orientation (Convert From) A |
Shell Size - Insert (Convert From) M12 | Orientation (Convert To) A |
Shell Size - Insert (Convert To) M12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,12000 Kč | 259,12 Kč |
| 10 | 220,24800 Kč | 2 202,48 Kč |
| 25 | 206,45240 Kč | 5 161,31 Kč |
| 50 | 196,59580 Kč | 9 829,79 Kč |
| 100 | 187,21400 Kč | 18 721,40 Kč |
| 250 | 175,49876 Kč | 43 874,69 Kč |
| 500 | 167,13022 Kč | 83 565,11 Kč |
| 1 000 | 159,16379 Kč | 159 163,79 Kč |
| Unit Price without VAT: | 259,12000 Kč |
|---|---|
| Unit Price with VAT: | 313,53520 Kč |










