
IA-A05F-A05F-0000-01 | |
|---|---|
DigiKey Part Number | 1754-IA-A05F-A05F-0000-01-ND |
Manufacturer | |
Manufacturer Product Number | IA-A05F-A05F-0000-01 |
Description | CONN ADAPTER 5P-5P F-F INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions (Convert To) 5 |
Manufacturer Amphenol LTW | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Active | Features Coupling Nut |
Connector Style Standard | Ingress Protection IP68 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Female Sockets | Orientation (Convert From) A |
Shell Size - Insert (Convert From) M12 | Orientation (Convert To) A |
Shell Size - Insert (Convert To) M12 | Base Product Number |
Number of Positions (Convert From) 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,69000 Kč | 279,69 Kč |
| 10 | 237,61300 Kč | 2 376,13 Kč |
| 25 | 222,72160 Kč | 5 568,04 Kč |
| 50 | 212,08820 Kč | 10 604,41 Kč |
| 100 | 201,96720 Kč | 20 196,72 Kč |
| 250 | 189,33140 Kč | 47 332,85 Kč |
| 500 | 180,30352 Kč | 90 151,76 Kč |
| 1 000 | 171,70863 Kč | 171 708,63 Kč |
| Unit Price without VAT: | 279,69000 Kč |
|---|---|
| Unit Price with VAT: | 338,42490 Kč |






