Circular Connector Standard 3 / 3 Male Pins / Male Pins Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IA-A03M-A03M-0000-01

DigiKey Part Number
1754-IA-A03M-A03M-0000-01-ND
Manufacturer
Manufacturer Product Number
IA-A03M-A03M-0000-01
Description
CONN ADAPTER 3P-3P M-M INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 3/3 Male Pins/Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
3
Number of Positions (Convert To)
3
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Thermoplastic
Housing Color
-
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1295,44000 Kč295,44 Kč
10251,07300 Kč2 510,73 Kč
25235,33720 Kč5 883,43 Kč
50224,09900 Kč11 204,95 Kč
100213,40690 Kč21 340,69 Kč
250200,05384 Kč50 013,46 Kč
500190,51612 Kč95 258,06 Kč
1 000181,43490 Kč181 434,90 Kč
Manufacturers Standard Package
Unit Price without VAT:295,44000 Kč
Unit Price with VAT:357,48240 Kč