


21033816401 | |
|---|---|
DigiKey Part Number | 21033816401-ND |
Manufacturer | |
Manufacturer Product Number | 21033816401 |
Description | CONN GENDER CHANGER 4P-4P F-F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Gender Changer 4/4 Female Sockets/Female Sockets Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21033816401 Models |
Category | Mounting Type Panel Mount |
Manufacturer HARTING | Mounting Feature Bulkhead - Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Gender Changer | Shielding Shielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 4A |
Convert To (Adapter End) Female Sockets | Voltage Rating 250V |
Shell Size - Insert (Convert From) M12 | Operating Temperature -40°C ~ 85°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) D |
Number of Positions (Convert From) 4 | Orientation (Convert To) D |
Number of Positions (Convert To) 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 168,54000 Kč | 1 168,54 Kč |
| 10 | 993,24700 Kč | 9 932,47 Kč |
| 25 | 931,08480 Kč | 23 277,12 Kč |
| 50 | 886,67840 Kč | 44 333,92 Kč |
| 100 | 844,40310 Kč | 84 440,31 Kč |
| 250 | 791,61788 Kč | 197 904,47 Kč |
| Unit Price without VAT: | 1 168,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 413,93340 Kč |






