
CAP-WFBMTPC1 | |
|---|---|
DigiKey Part Number | 1754-CAP-WFBMTPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WFBMTPC1 |
Description | FIBER OPTIC, ACCESSORY, WATERPRO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Male Insert |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Insert | |
Specifications | - | |
Material | Plastic | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,17500 Kč | 541,75 Kč |
| 25 | 50,77320 Kč | 1 269,33 Kč |
| 50 | 48,34580 Kč | 2 417,29 Kč |
| 100 | 46,03600 Kč | 4 603,60 Kč |
| 250 | 43,15256 Kč | 10 788,14 Kč |
| 500 | 41,09266 Kč | 20 546,33 Kč |
| 1 000 | 39,13187 Kč | 39 131,87 Kč |
| 2 500 | 36,68384 Kč | 91 709,60 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |








