Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC, 127 ~ 374 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC, 127 ~ 374 VDC Input
Artesyn / Advanced Energy LCC1200 Introduction

LCC1200-28U-9P

DigiKey Part Number
454-LCC1200-28U-9P-ND
Manufacturer
Manufacturer Product Number
LCC1200-28U-9P
Description
AC/DC CONVERTER 28V 1.2KW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC, 127 ~ 374 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
93.5%
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Features
Adjustable Output, Baseplate, DC Input Capable, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.98" L x 4.53" W x 1.57" H (278.8mm x 115.0mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 374 VDC
Approval Agency
CCC, CE, UKCA
Voltage - Output 1
28V
Standard Number
60950-1; 62368-1
Current - Output 1
42.9 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 255,73000 Kč12 255,73 Kč
511 672,57400 Kč58 362,87 Kč
Unit Price without VAT:12 255,73000 Kč
Unit Price with VAT:14 829,43330 Kč