Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC, 127 ~ 374 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC, 127 ~ 374 VDC Input
Artesyn / Advanced Energy LCC1200 Introduction

LCC1200-28U-4P24

DigiKey Part Number
454-LCC1200-28U-4P24-ND
Manufacturer
Manufacturer Product Number
LCC1200-28U-4P24
Description
AC/DC CONVERTER 28V 1.2KW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC, 127 ~ 374 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
93.5%
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Features
Adjustable Output, Baseplate, DC Input Capable, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.98" L x 4.53" W x 1.57" H (278.8mm x 115.0mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 374 VDC
Approval Agency
CCC, CE, UKCA
Voltage - Output 1
28V
Standard Number
60950-1; 62368-1
Current - Output 1
50 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 596,53000 Kč13 596,53 Kč
512 949,72200 Kč64 748,61 Kč
Unit Price without VAT:13 596,53000 Kč
Unit Price with VAT:16 451,80130 Kč

Other Suppliers on DigiKey

10In Stock
Ships from FORTEC Power GmbH