
FB-SMRSFJ-TC7001 | |
|---|---|
DigiKey Part Number | FB-SMRSFJ-TC7001-ND |
Manufacturer | |
Manufacturer Product Number | FB-SMRSFJ-TC7001 |
Description | CONN FBR OPTIC RCPT HSG FOR SC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Receptacle For SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
For Use With/Related Products | SC Connectors | |
Simplex/Duplex | Simplex | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Bulkhead - Rear Side Nut | |
Housing Material | Polyphenylene Oxide (PPO) | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Circular Bayonet Coupling | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -40°C ~ 105°C | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,28000 Kč | 317,28 Kč |
| 10 | 269,57200 Kč | 2 695,72 Kč |
| 30 | 249,46333 Kč | 7 483,90 Kč |
| 50 | 240,63280 Kč | 12 031,64 Kč |
| 100 | 229,15120 Kč | 22 915,12 Kč |
| 250 | 214,81540 Kč | 53 703,85 Kč |
| 500 | 204,57176 Kč | 102 285,88 Kč |
| 1 000 | 194,82196 Kč | 194 821,96 Kč |
| Unit Price without VAT: | 317,28000 Kč |
|---|---|
| Unit Price with VAT: | 383,90880 Kč |



