


Category | Mounting Type Panel Mount, Bulkhead - Front Side Nut |
Manufacturer Bulgin | Housing Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Series | Housing Color Black |
Packaging Bulk | Boot Color White |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle | Material Flammability Rating UL94 V-0 |
For Use With/Related Products LC Connectors | Operating Temperature -20°C ~ 70°C |
Simplex/Duplex Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,37000 Kč | 623,37 Kč |
| 10 | 529,83400 Kč | 5 298,34 Kč |
| 25 | 496,66120 Kč | 12 416,53 Kč |
| 50 | 472,96100 Kč | 23 648,05 Kč |
| 100 | 450,40370 Kč | 45 040,37 Kč |
| 250 | 422,23796 Kč | 105 559,49 Kč |
| 500 | 402,11406 Kč | 201 057,03 Kč |
| Unit Price without VAT: | 623,37000 Kč |
|---|---|
| Unit Price with VAT: | 754,27770 Kč |




