Fiber Optic Connector Housing Plug For LC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Connector Housing Plug For LC Connectors
Bulgin Circular Power Connectors Available At Digi-Key

PXF4050

DigiKey Part Number
708-2850-ND
Manufacturer
Manufacturer Product Number
PXF4050
Description
CONN FBR OPTIC PLUG HSG FOR LC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fiber Optic Connector Housing Plug For LC Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Bulgin
Housing Material
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Series
Housing Color
Black
Packaging
Bulk
Boot Color
Blue
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug
Material Flammability Rating
UL94 V-0
For Use With/Related Products
LC Connectors
Operating Temperature
-20°C ~ 70°C
Simplex/Duplex
Simplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1645,89000 Kč645,89 Kč
10548,91700 Kč5 489,17 Kč
25514,54680 Kč12 863,67 Kč
50489,99160 Kč24 499,58 Kč
100466,62510 Kč46 662,51 Kč
250437,44328 Kč109 360,82 Kč
500416,59486 Kč208 297,43 Kč
Manufacturers Standard Package
Unit Price without VAT:645,89000 Kč
Unit Price with VAT:781,52690 Kč