New at DigiKey
Threaded Coupling Plug Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UQDBP-02TMU01-N000

DigiKey Part Number
965-UQDBP-02TMU01-N000-ND
Manufacturer
Manufacturer Product Number
UQDBP-02TMU01-N000
Description
UQDB02,PLUG,MALE THREAD,ORB UNF7
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Threaded Coupling Plug Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connection Method
Threaded
Manufacturer
Amphenol Industrial Operations
Operating Pressure
0 ~ 87 PSI (0 ~ 6 bar)
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Thread Size
UNF7/16-20
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Type
Coupling Plug
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1666,48000 Kč666,48 Kč
10566,44200 Kč5 664,42 Kč
25530,98920 Kč13 274,73 Kč
50505,65700 Kč25 282,85 Kč
100481,54080 Kč48 154,08 Kč
250451,42928 Kč112 857,32 Kč
Manufacturers Standard Package
Unit Price without VAT:666,48000 Kč
Unit Price with VAT:806,44080 Kč