
UQDLS-02HSH01-L000 | |
|---|---|
DigiKey Part Number | 965-UQDLS-02HSH01-L000-ND |
Manufacturer | |
Manufacturer Product Number | UQDLS-02HSH01-L000 |
Description | UQD02,SOCKET,WITH BUTTON,HOSE BA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Coupling Socket 1/4" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/4" OD Tubing |
Manufacturer Amphenol Industrial Operations | Operating Pressure 0 ~ 87 PSI (0 ~ 6 bar) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel |
Type Coupling Socket | Color Blue |
Connection Method Barbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 009,58000 Kč | 1 009,58 Kč |
| 10 | 858,10400 Kč | 8 581,04 Kč |
| 25 | 804,39960 Kč | 20 109,99 Kč |
| 50 | 766,02800 Kč | 38 301,40 Kč |
| 100 | 729,50410 Kč | 72 950,41 Kč |
| 250 | 686,14576 Kč | 171 536,44 Kč |
| Unit Price without VAT: | 1 009,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 221,59180 Kč |




