
UQDBS-02TMU02-N000 | |
|---|---|
DigiKey Part Number | 965-UQDBS-02TMU02-N000-ND |
Manufacturer | |
Manufacturer Product Number | UQDBS-02TMU02-N000 |
Description | UQDB02,SOCKET,MALE THREAD,ORB UN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Amphenol Industrial Operations | Operating Pressure 0 ~ 87 PSI (0 ~ 6 bar) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Thread Size UNF9/16-18 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Coupling Socket | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,49000 Kč | 965,49 Kč |
| 10 | 820,66500 Kč | 8 206,65 Kč |
| 25 | 769,29960 Kč | 19 232,49 Kč |
| 50 | 732,60340 Kč | 36 630,17 Kč |
| 100 | 697,67320 Kč | 69 767,32 Kč |
| 250 | 654,05748 Kč | 163 514,37 Kč |
| Unit Price without VAT: | 965,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 168,24290 Kč |




