
UQDBP-08TMU04-N000 | |
|---|---|
DigiKey Part Number | 965-UQDBP-08TMU04-N000-ND |
Manufacturer | |
Manufacturer Product Number | UQDBP-08TMU04-N000 |
Description | UQDB08,PLUG,MALE THREAD,ORB UNF7 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Amphenol Industrial Operations | Operating Pressure 0 ~ 87 PSI (0 ~ 6 bar) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Thread Size UNF7/8-14 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Coupling Plug | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,33000 Kč | 1 370,33 Kč |
| 10 | 1 164,80100 Kč | 11 648,01 Kč |
| 25 | 1 091,90440 Kč | 27 297,61 Kč |
| 50 | 1 039,83780 Kč | 51 991,89 Kč |
| 100 | 990,26780 Kč | 99 026,78 Kč |
| Unit Price without VAT: | 1 370,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 658,09930 Kč |


