
SLPPB50BNR | |
|---|---|
DigiKey Part Number | 965-SLPPB50BNR-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BNR |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,88000 Kč | 409,88 Kč |
| 10 | 348,27300 Kč | 3 482,73 Kč |
| 25 | 326,46000 Kč | 8 161,50 Kč |
| 50 | 310,88380 Kč | 15 544,19 Kč |
| 100 | 296,05290 Kč | 29 605,29 Kč |
| 250 | 277,53308 Kč | 69 383,27 Kč |
| 500 | 264,30308 Kč | 132 151,54 Kč |
| Unit Price without VAT: | 409,88000 Kč |
|---|---|
| Unit Price with VAT: | 495,95480 Kč |











