



SLPRBBPNR | |
|---|---|
DigiKey Part Number | 965-SLPRBBPNR-ND |
Manufacturer | |
Manufacturer Product Number | SLPRBBPNR |
Description | SURLOK PLUS, RECEPTACLE, 8.0MM, |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,59000 Kč | 260,59 Kč |
| 10 | 221,38200 Kč | 2 213,82 Kč |
| 25 | 207,51920 Kč | 5 187,98 Kč |
| 50 | 197,61220 Kč | 9 880,61 Kč |
| 100 | 192,08130 Kč | 19 208,13 Kč |
| Unit Price without VAT: | 260,59000 Kč |
|---|---|
| Unit Price with VAT: | 315,31390 Kč |





