
SLPIRBBPSR0 | |
|---|---|
DigiKey Part Number | SLPIRBBPSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBBPSR0 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,35000 Kč | 268,35 Kč |
| 10 | 228,03800 Kč | 2 280,38 Kč |
| 25 | 213,74280 Kč | 5 343,57 Kč |
| Unit Price without VAT: | 268,35000 Kč |
|---|---|
| Unit Price with VAT: | 324,70350 Kč |







