PT06SE-14-18S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT06SE-14-18S

DigiKey Part Number
339-PT06SE-14-18S-ND
Manufacturer
Manufacturer Product Number
PT06SE-14-18S
Description
MIL-26482 MS/PT/CMB PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
18
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
14-18
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 497,37000 Kč2 497,37 Kč
102 122,93500 Kč21 229,35 Kč
251 990,15120 Kč49 753,78 Kč
501 895,28720 Kč94 764,36 Kč
1001 847,40060 Kč184 740,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 497,37000 Kč
Unit Price with VAT:3 021,81770 Kč