
ECF504-UAAS-HR | |
|---|---|
DigiKey Part Number | 5073-ECF504-UAAS-HR-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-UAAS-HR |
Description | USB A-A PNL ADPT SHLD HI-RET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,87000 Kč | 590,87 Kč |
| 10 | 502,16900 Kč | 5 021,69 Kč |
| 25 | 470,73680 Kč | 11 768,42 Kč |
| 50 | 448,27660 Kč | 22 413,83 Kč |
| 100 | 426,89820 Kč | 42 689,82 Kč |
| 250 | 400,20008 Kč | 100 050,02 Kč |
| 500 | 381,79438 Kč | 190 897,19 Kč |
| Unit Price without VAT: | 590,87000 Kč |
|---|---|
| Unit Price with VAT: | 714,95270 Kč |











