
ECF504-30-UAAS-HR | |
|---|---|
DigiKey Part Number | 5073-ECF504-30-UAAS-HR-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-30-UAAS-HR |
Description | USB3.0 CPLR HI-RET PM A-F/A-F SH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,44000 Kč | 722,44 Kč |
| 10 | 614,05000 Kč | 6 140,50 Kč |
| 25 | 575,60800 Kč | 14 390,20 Kč |
| 50 | 548,14620 Kč | 27 407,31 Kč |
| 100 | 522,00840 Kč | 52 200,84 Kč |
| 250 | 489,36620 Kč | 122 341,55 Kč |
| Unit Price without VAT: | 722,44000 Kč |
|---|---|
| Unit Price with VAT: | 874,15240 Kč |





