PT00SE-16-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT00SE-16-8S

DigiKey Part Number
339-PT00SE-16-8S-ND
Manufacturer
Manufacturer Product Number
PT00SE-16-8S
Description
MIL-26482 MS/PT/CMB RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
16-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
13A
Voltage Rating
1kVAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 748,08000 Kč2 748,08 Kč
102 335,96100 Kč23 359,61 Kč
252 189,85680 Kč54 746,42 Kč
502 085,46980 Kč104 273,49 Kč
1002 051,05940 Kč205 105,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 748,08000 Kč
Unit Price with VAT:3 325,17680 Kč