
10-101980-203 | |
|---|---|
DigiKey Part Number | 339-10-101980-203-ND |
Manufacturer | |
Manufacturer Product Number | 10-101980-203 |
Description | CONN CAB CLAMP SZ20 1 3/16-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 1 3/16-18 UNEF 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.740" (18.80mm) | |
Diameter - Outside | 1.281" (32.54mm) | |
Shell Size - Insert | 20 | |
Thread Size | 1 3/16-18 UNEF | |
Cable Exit | 180° | |
Material | - | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive Drab | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Class A and P Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,02000 Kč | 922,02 Kč |
| 10 | 783,72900 Kč | 7 837,29 Kč |
| 25 | 734,68640 Kč | 18 367,16 Kč |
| 50 | 699,64080 Kč | 34 982,04 Kč |
| 100 | 666,27700 Kč | 66 627,70 Kč |
| 250 | 624,61996 Kč | 156 154,99 Kč |
| Unit Price without VAT: | 922,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 115,64420 Kč |








