
D369-MB33-NS1 | |
|---|---|
DigiKey Part Number | 1508-D369-MB33-NS1-ND |
Manufacturer | |
Manufacturer Product Number | D369-MB33-NS1 |
Description | 369 SHIELDED 3 WAY PANEL REC, CR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | Shielded | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 997,31000 Kč | 2 997,31 Kč |
| 10 | 2 632,23900 Kč | 26 322,39 Kč |
| Unit Price without VAT: | 2 997,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 626,74510 Kč |










