MS3106E12S-3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106E12S-3S

DigiKey Part Number
339-MS3106E12S-3S-ND
Manufacturer
Manufacturer Product Number
MS3106E12S-3S
Description
CONN PLUG FMALE 2P SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
MIL-5015
Shell Size - Insert
12S-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.281" (7.14mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1441,63000 Kč441,63 Kč
10375,23700 Kč3 752,37 Kč
25351,74560 Kč8 793,64 Kč
50334,95600 Kč16 747,80 Kč
100318,97700 Kč31 897,70 Kč
250299,02284 Kč74 755,71 Kč
500284,76988 Kč142 384,94 Kč
Manufacturers Standard Package
Unit Price without VAT:441,63000 Kč
Unit Price with VAT:534,37230 Kč