MS3106E18-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106E18-8S

DigiKey Part Number
339-MS3106E18-8S-ND
Manufacturer
Manufacturer Product Number
MS3106E18-8S
Description
CONN PLUG FMALE 8P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Qualification
MIL-5015
Shell Size - Insert
18-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.531" (13.50mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1618,66000 Kč618,66 Kč
10525,87100 Kč5 258,71 Kč
25492,94040 Kč12 323,51 Kč
50469,41920 Kč23 470,96 Kč
100447,03040 Kč44 703,04 Kč
250419,07436 Kč104 768,59 Kč
500401,52876 Kč200 764,38 Kč
Manufacturers Standard Package
Unit Price without VAT:618,66000 Kč
Unit Price with VAT:748,57860 Kč