



D2SW-3L2MS | |
|---|---|
DigiKey Part Number | SW238-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-3L2MS |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-3L2MS Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.571" (14.5mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 10 | 138,60800 Kč | 1 386,08 Kč |
| 25 | 128,57480 Kč | 3 214,37 Kč |
| 50 | 121,47340 Kč | 6 073,67 Kč |
| 200 | 108,40950 Kč | 21 681,90 Kč |
| 400 | 102,40935 Kč | 40 963,74 Kč |
| 600 | 99,05282 Kč | 59 431,69 Kč |
| 1 000 | 94,97605 Kč | 94 976,05 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |









