Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D2SW-3L2HS
D2SW-3L2HS

D2SW-3L2HS

DigiKey Part Number
SW237-ND
Manufacturer
Manufacturer Product Number
D2SW-3L2HS
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2SW-3L2HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
60gf
Packaging
Tray
Release Force
6.118gf
Part Status
Active
Operating Position
0.571" (14.5mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.040" (1.0mm)
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1133,55000 Kč133,55 Kč
10110,47000 Kč1 104,70 Kč
25102,46200 Kč2 561,55 Kč
5096,80500 Kč4 840,25 Kč
10091,45260 Kč9 145,26 Kč
25084,82688 Kč21 206,72 Kč
50080,13214 Kč40 066,07 Kč
1 00075,69233 Kč75 692,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,55000 Kč
Unit Price with VAT:161,59550 Kč