MS3106A18-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106A18-3P

DigiKey Part Number
339-MS3106A18-3P-ND
Manufacturer
Manufacturer Product Number
MS3106A18-3P
Description
CONN PLUG MALE 2P SILV SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
18-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1646,02000 Kč646,02 Kč
10549,13100 Kč5 491,31 Kč
25514,74840 Kč12 868,71 Kč
50490,19140 Kč24 509,57 Kč
100466,81110 Kč46 681,11 Kč
250437,62108 Kč109 405,27 Kč
500421,00000 Kč210 500,00 Kč
Manufacturers Standard Package
Unit Price without VAT:646,02000 Kč
Unit Price with VAT:781,68420 Kč