
ELR4A02 | |
|---|---|
DigiKey Part Number | ELR4A02-ND |
Manufacturer | |
Manufacturer Product Number | ELR4A02 |
Description | CONN RCPT 4POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | - | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,68000 Kč | 405,68 Kč |
| 10 | 344,80800 Kč | 3 448,08 Kč |
| 25 | 323,20960 Kč | 8 080,24 Kč |
| 50 | 307,78860 Kč | 15 389,43 Kč |
| 100 | 293,10270 Kč | 29 310,27 Kč |
| 250 | 274,76892 Kč | 68 692,23 Kč |
| 500 | 261,67036 Kč | 130 835,18 Kč |
| Unit Price without VAT: | 405,68000 Kč |
|---|---|
| Unit Price with VAT: | 490,87280 Kč |




