
ELP4A02 | |
|---|---|
DigiKey Part Number | ELP4A02-ND |
Manufacturer | |
Manufacturer Product Number | ELP4A02 |
Description | CONN PLUG 4POS FOR 4.0MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | - | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,79000 Kč | 546,79 Kč |
| 10 | 464,70700 Kč | 4 647,07 Kč |
| 25 | 435,61600 Kč | 10 890,40 Kč |
| 50 | 414,83220 Kč | 20 741,61 Kč |
| 100 | 395,04590 Kč | 39 504,59 Kč |
| 250 | 370,33752 Kč | 92 584,38 Kč |
| 500 | 352,68576 Kč | 176 342,88 Kč |
| Unit Price without VAT: | 546,79000 Kč |
|---|---|
| Unit Price with VAT: | 661,61590 Kč |


