
ELR4A03 | |
|---|---|
DigiKey Part Number | 965-ELR4A03-ND |
Manufacturer | |
Manufacturer Product Number | ELR4A03 |
Description | CONN RCPT 4POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) |
Connector Type Receptacle | Color Orange |
Contact Type Male Pin | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,65000 Kč | 376,65 Kč |
| 10 | 320,06900 Kč | 3 200,69 Kč |
| 25 | 300,02720 Kč | 7 500,68 Kč |
| 50 | 285,70360 Kč | 14 285,18 Kč |
| 100 | 272,07460 Kč | 27 207,46 Kč |
| 250 | 255,05360 Kč | 63 763,40 Kč |
| 500 | 242,89484 Kč | 121 447,42 Kč |
| Unit Price without VAT: | 376,65000 Kč |
|---|---|
| Unit Price with VAT: | 455,74650 Kč |



