



ELR4A04 | |
|---|---|
DigiKey Part Number | ELR4A04-ND |
Manufacturer | |
Manufacturer Product Number | ELR4A04 |
Description | CONN RCPT 4POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) |
Connector Type Receptacle | Color Orange |
Contact Type Male Pin | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,17000 Kč | 355,17 Kč |
| 10 | 301,84200 Kč | 3 018,42 Kč |
| 25 | 282,94240 Kč | 7 073,56 Kč |
| 50 | 269,43640 Kč | 13 471,82 Kč |
| 100 | 256,58100 Kč | 25 658,10 Kč |
| 300 | 237,45933 Kč | 71 237,80 Kč |
| 500 | 229,06264 Kč | 114 531,32 Kč |
| Unit Price without VAT: | 355,17000 Kč |
|---|---|
| Unit Price with VAT: | 429,75570 Kč |




