
97-60-18 | |
|---|---|
DigiKey Part Number | 339-97-60-18-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-18 |
Description | CONN COVER 18 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 18 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3100, MS3101 and MS3102 Receptacle | |
Shell Size - Insert | 18 | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 162,58800 Kč | 1 625,88 Kč |
| 25 | 152,40360 Kč | 3 810,09 Kč |
| 50 | 145,12980 Kč | 7 256,49 Kč |
| 100 | 138,20040 Kč | 13 820,04 Kč |
| 250 | 129,55012 Kč | 32 387,53 Kč |
| 500 | 123,37206 Kč | 61 686,03 Kč |
| 1 000 | 117,48990 Kč | 117 489,90 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |



















