
97-3102A-18-19S | |
|---|---|
DigiKey Part Number | 97-3102A-18-19S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-18-19S |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-19 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,84000 Kč | 728,84 Kč |
| 10 | 619,39900 Kč | 6 193,99 Kč |
| 25 | 580,62840 Kč | 14 515,71 Kč |
| 50 | 552,93620 Kč | 27 646,81 Kč |
| 100 | 526,56470 Kč | 52 656,47 Kč |
| 250 | 493,63864 Kč | 123 409,66 Kč |
| Unit Price without VAT: | 728,84000 Kč |
|---|---|
| Unit Price with VAT: | 881,89640 Kč |






