
97-3106A-22-22P | |
|---|---|
DigiKey Part Number | 97-3106A-22-22P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-22-22P |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-22 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 135,15000 Kč | 1 135,15 Kč |
| 10 | 964,81600 Kč | 9 648,16 Kč |
| 25 | 904,42600 Kč | 22 610,65 Kč |
| 50 | 861,29600 Kč | 43 064,80 Kč |
| 100 | 820,23020 Kč | 82 023,02 Kč |
| 250 | 768,95600 Kč | 192 239,00 Kč |
| Unit Price without VAT: | 1 135,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 373,53150 Kč |














