Olive Connector Cable Clamp, Adapter 1 3/16-18 20, 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-67-22-12

DigiKey Part Number
339-97-67-22-12-ND
Manufacturer
Manufacturer Product Number
97-67-22-12
Description
CONN CABLE CLAMP ADPT SZ 20/22
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp, Adapter 1 3/16-18 20, 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp, Adapter
Cable Opening
0.687" (17.46mm)
Diameter - Outside
1.375" (34.93mm)
Shell Size - Insert
20, 22
Thread Size
1 3/16-18
Cable Exit
180°
Material
Zinc Die Cast
Plating
Chromate
Shielding
-
Color
Olive
Features
Adapter, Bushing, Clamp Screws, Washer
Ingress Protection
Water Resistant
Includes
7 pcs - 2 pc Cable Clamp, 1 Adapter, 1 Bushing, 2 Screws, 1 Washer
Material Flammability Rating
-
For Use With/Related Products
97 Series Plug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1712,04000 Kč712,04 Kč
10605,22500 Kč6 052,25 Kč
25567,32400 Kč14 183,10 Kč
50540,26180 Kč27 013,09 Kč
100514,49510 Kč51 449,51 Kč
250482,32240 Kč120 580,60 Kč
Manufacturers Standard Package
Unit Price without VAT:712,04000 Kč
Unit Price with VAT:861,56840 Kč