



97-3106A-20-27S | |
|---|---|
DigiKey Part Number | 97-3106A-20-27S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-20-27S |
Description | CONN PLUG FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 14 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-27 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,69000 Kč | 927,69 Kč |
| 10 | 788,55900 Kč | 7 885,59 Kč |
| 25 | 739,19680 Kč | 18 479,92 Kč |
| 50 | 703,93700 Kč | 35 196,85 Kč |
| 100 | 670,37160 Kč | 67 037,16 Kč |
| 250 | 628,46092 Kč | 157 115,23 Kč |
| Unit Price without VAT: | 927,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 122,50490 Kč |














