
97-60-20P | |
|---|---|
DigiKey Part Number | 339-97-60-20P-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-20P |
Description | CONN COVER 20 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 20 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3106 and MS3108 Plug | |
Shell Size - Insert | 20 | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,96000 Kč | 562,96 Kč |
| 10 | 478,46000 Kč | 4 784,60 Kč |
| 25 | 448,50880 Kč | 11 212,72 Kč |
| 50 | 427,10360 Kč | 21 355,18 Kč |
| 100 | 406,72920 Kč | 40 672,92 Kč |
| 250 | 381,29428 Kč | 95 323,57 Kč |
| 500 | 363,12010 Kč | 181 560,05 Kč |
| Unit Price without VAT: | 562,96000 Kč |
|---|---|
| Unit Price with VAT: | 681,18160 Kč |


















