



97-3108B-20-29S | |
|---|---|
DigiKey Part Number | 339-97-3108B-20-29S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3108B-20-29S |
Description | CONN PLUG FMALE 17P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut, Rotatable |
Number of Positions 17 | Shielding |
Shell Size - Insert 20-29 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,81000 Kč | 900,81 Kč |
| 10 | 765,56600 Kč | 7 655,66 Kč |
| 25 | 717,65280 Kč | 17 941,32 Kč |
| 50 | 683,41780 Kč | 34 170,89 Kč |
| 100 | 650,83090 Kč | 65 083,09 Kč |
| 250 | 610,14056 Kč | 152 535,14 Kč |
| Unit Price without VAT: | 900,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 089,98010 Kč |






