
97-3102A-20-27S | |
|---|---|
DigiKey Part Number | 97-3102A-20-27S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-27S |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | 20-27 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,19000 Kč | 816,19 Kč |
| 10 | 693,62700 Kč | 6 936,27 Kč |
| 25 | 650,21560 Kč | 16 255,39 Kč |
| 50 | 619,19740 Kč | 30 959,87 Kč |
| 100 | 589,67210 Kč | 58 967,21 Kč |
| 250 | 552,79924 Kč | 138 199,81 Kč |
| Unit Price without VAT: | 816,19000 Kč |
|---|---|
| Unit Price with VAT: | 987,58990 Kč |









