
97-3102A-22-22P | |
|---|---|
DigiKey Part Number | 97-3102A-22-22P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-22-22P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Shielding |
Shell Size - Insert 22-22 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,70000 Kč | 801,70 Kč |
| 10 | 681,42700 Kč | 6 814,27 Kč |
| 25 | 638,76760 Kč | 15 969,19 Kč |
| 50 | 608,29520 Kč | 30 414,76 Kč |
| 100 | 579,28650 Kč | 57 928,65 Kč |
| 250 | 543,06456 Kč | 135 766,14 Kč |
| Unit Price without VAT: | 801,70000 Kč |
|---|---|
| Unit Price with VAT: | 970,05700 Kč |













