
97-3106A-12SL-844S | |
|---|---|
DigiKey Part Number | 97-3106A-12SL-844S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-12SL-844S |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12SL-844 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 182,40000 Kč | 1 182,40 Kč |
| 10 | 1 005,06900 Kč | 10 050,69 Kč |
| 25 | 942,18040 Kč | 23 554,51 Kč |
| 50 | 897,24460 Kč | 44 862,23 Kč |
| 100 | 854,46740 Kč | 85 446,74 Kč |
| 250 | 801,05356 Kč | 200 263,39 Kč |
| Unit Price without VAT: | 1 182,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 430,70400 Kč |






