
97-3102A-12SL-844P | |
|---|---|
DigiKey Part Number | 97-3102A-12SL-844P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-12SL-844P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Shielding |
Shell Size - Insert 12SL-844 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,84000 Kč | 669,84 Kč |
| 10 | 569,25600 Kč | 5 692,56 Kč |
| 25 | 533,61800 Kč | 13 340,45 Kč |
| 50 | 508,15580 Kč | 25 407,79 Kč |
| 100 | 483,91990 Kč | 48 391,99 Kč |
| 250 | 453,66012 Kč | 113 415,03 Kč |
| Unit Price without VAT: | 669,84000 Kč |
|---|---|
| Unit Price with VAT: | 810,50640 Kč |



