



97-3102A-14S-2S | |
|---|---|
DigiKey Part Number | 97-3102A-14S-2S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-14S-2S |
Description | CONN RCPT FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Shielding |
Shell Size - Insert 14S-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,57000 Kč | 327,57 Kč |
| 10 | 278,45400 Kč | 2 784,54 Kč |
| 25 | 261,01360 Kč | 6 525,34 Kč |
| 50 | 248,55760 Kč | 12 427,88 Kč |
| 100 | 236,69580 Kč | 23 669,58 Kč |
| 250 | 221,88756 Kč | 55 471,89 Kč |
| 500 | 211,30876 Kč | 105 654,38 Kč |
| 1 000 | 201,23727 Kč | 201 237,27 Kč |
| Unit Price without VAT: | 327,57000 Kč |
|---|---|
| Unit Price with VAT: | 396,35970 Kč |












