



97-3102A-14S-5S | |
|---|---|
DigiKey Part Number | 97-3102A-14S-5S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-14S-5S |
Description | CONN RCPT FMALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Shielding |
Shell Size - Insert 14S-5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,88000 Kč | 367,88 Kč |
| 10 | 312,68100 Kč | 3 126,81 Kč |
| 25 | 293,09840 Kč | 7 327,46 Kč |
| 50 | 279,11380 Kč | 13 955,69 Kč |
| 100 | 265,79690 Kč | 26 579,69 Kč |
| 250 | 249,16900 Kč | 62 292,25 Kč |
| 500 | 237,29042 Kč | 118 645,21 Kč |
| Unit Price without VAT: | 367,88000 Kč |
|---|---|
| Unit Price with VAT: | 445,13480 Kč |








