



97-3102A-14S-1S | |
|---|---|
DigiKey Part Number | 97-3102A-14S-1S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-14S-1S |
Description | CONN RCPT FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Shielding |
Shell Size - Insert 14S-1 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,43000 Kč | 379,43 Kč |
| 10 | 322,44500 Kč | 3 224,45 Kč |
| 25 | 302,25360 Kč | 7 556,34 Kč |
| 50 | 287,82800 Kč | 14 391,40 Kč |
| 100 | 274,09530 Kč | 27 409,53 Kč |
| 250 | 256,95000 Kč | 64 237,50 Kč |
| 500 | 244,69978 Kč | 122 349,89 Kč |
| Unit Price without VAT: | 379,43000 Kč |
|---|---|
| Unit Price with VAT: | 459,11030 Kč |








